1N6323BD2B.SS vs MX1N5239DUR-1E3 feature comparison

1N6323BD2B.SS TT Electronics Resistors

Buy Now Datasheet

MX1N5239DUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description R-CDSO-N2 O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Reference Standard MIL-19500
Terminal Finish MATTE TIN

Compare 1N6323BD2B.SS with alternatives

Compare MX1N5239DUR-1E3 with alternatives