1N6318US vs JANS1N6318US feature comparison

1N6318US Sensitron Semiconductors

Buy Now Datasheet

JANS1N6318US VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR VPT COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Base Number Matches 5 6
Rohs Code No
Package Description MELF-2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1200 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 5.6 V
Reverse Current-Max 5 µA
Reverse Test Voltage 2.5 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 2.8 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare JANS1N6318US with alternatives