1N6310BD2B-JQRS.GCDM
vs
1N5221DBK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
CENTRAL SEMICONDUCTOR CORP
Package Description
R-CDSO-N2
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.4 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
20 mA
20 mA
Base Number Matches
2
1
Case Connection
ISOLATED
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Knee Impedance-Max
1200 Ω
Reverse Current-Max
100 µA
Reverse Test Voltage
1 V
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
-2.04 mV/°C
Compare 1N6310BD2B-JQRS.GCDM with alternatives
Compare 1N5221DBK with alternatives