1N6310BD2B-JQRS.GCDM vs MMSZ5221B-13 feature comparison

1N6310BD2B-JQRS.GCDM TT Electronics Resistors

Buy Now Datasheet

MMSZ5221B-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC DIODES INC
Package Description R-CDSO-N2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-123
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N6310BD2B-JQRS.GCDM with alternatives

Compare MMSZ5221B-13 with alternatives