1N6310BD2A-JQRS.GBDM
vs
1N5223D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
MOTOROLA INC
Package Description
R-CDSO-N2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
20 mA
20 mA
Base Number Matches
2
16
Rohs Code
No
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AH
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N6310BD2A-JQRS.GBDM with alternatives
Compare 1N5223D with alternatives