1N6310BD2A-JQRS vs 1N5223D-BP feature comparison

1N6310BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet

1N5223D-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-CDSO-N2 GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N6310BD2A-JQRS with alternatives

Compare 1N5223D-BP with alternatives