1N6310BD2A-JQRS vs MX1N5223BUR-1E3 feature comparison

1N6310BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet

MX1N5223BUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description R-CDSO-N2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 13 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Reference Standard MIL-19500
Terminal Finish MATTE TIN

Compare 1N6310BD2A-JQRS with alternatives

Compare MX1N5223BUR-1E3 with alternatives