1N6300A-E3/54 vs 1N6300AC feature comparison

1N6300A-E3/54 Vishay Semiconductors

Buy Now Datasheet

1N6300AC Semitronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS SEMITRONICS CORP
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 168 V 168 V
Breakdown Voltage-Min 152 V 152 V
Breakdown Voltage-Nom 160 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 219 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 136 V
Reverse Current-Max 1 µA
Reverse Test Voltage 136 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 2 2
JEDEC-95 Code DO-13

Compare 1N6300A-E3/54 with alternatives

Compare 1N6300AC with alternatives