1N6299C-HE3/54 vs 1.5KE150C-G feature comparison

1N6299C-HE3/54 Vishay Semiconductors

Buy Now Datasheet

1.5KE150C-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 1.5KE
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 165 V 165 V
Breakdown Voltage-Min 136 V 135 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 121 V 121 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DO-201AE
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-201AE
Reference Standard UL RECOGNIZED

Compare 1N6299C-HE3/54 with alternatives

Compare 1.5KE150C-G with alternatives