1N6294COX.200 vs 1.5KA11AHE3/54 feature comparison

1N6294COX.200 Microsemi Corporation

Buy Now Datasheet

1.5KA11AHE3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY SEMICONDUCTORS
Package Description O-MEDB-N2 O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MEDB-N2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 185 °C
Operating Temperature-Min -35 °C -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 9.4 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Manufacturer Package Code CASE 1.5KA
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 11.6 V
Breakdown Voltage-Min 10.5 V
Breakdown Voltage-Nom 11.05 V
Case Connection ISOLATED
Clamping Voltage-Max 15.6 V
Power Dissipation-Max 6.5 W

Compare 1N6294COX.200 with alternatives

Compare 1.5KA11AHE3/54 with alternatives