1N6293A vs 1N6292A feature comparison

1N6293A onsemi

Buy Now Datasheet

1N6292A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Package Description PLASTIC, CASE 41A-04, 2 PIN PLASTIC, CASE 1 , 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 41A-04 CASE 1
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Max 86.1 V 78.8 V
Breakdown Voltage-Min 77.9 V 71.3 V
Breakdown Voltage-Nom 82 V 75 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 113 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.52 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70.1 V 64.1 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 33
Pbfree Code No
Moisture Sensitivity Level 1

Compare 1N6293A with alternatives

Compare 1N6292A with alternatives