1N6290-B vs 1.5KE62M23 feature comparison

1N6290-B Diodes Incorporated

Buy Now Datasheet

1.5KE62M23 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC RECTRON LTD
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 68.2 V 68.2 V
Breakdown Voltage-Min 55.8 V 55.8 V
Breakdown Voltage-Nom 62 V 62 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 89 V 89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JEDEC-95 Code DO-201AD
JESD-609 Code e3
Rep Pk Reverse Voltage-Max 50.2 V
Terminal Finish MATTE TIN

Compare 1N6290-B with alternatives

Compare 1.5KE62M23 with alternatives