1N6288A-A vs 1.5KE51A feature comparison

1N6288A-A Diodes Incorporated

Buy Now Datasheet

1.5KE51A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 53.6 V 53.6 V
Breakdown Voltage-Min 48.5 V 48.5 V
Breakdown Voltage-Nom 51 V 51 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 70.1 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 75
Rohs Code Yes
JEDEC-95 Code DO-201AE
JESD-609 Code e3
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 43.6 V
Terminal Finish Tin (Sn)

Compare 1N6288A-A with alternatives

Compare 1.5KE51A with alternatives