1N6283C vs 1.5KE33C-T feature comparison

1N6283C Taiwan Semiconductor

Buy Now Datasheet

1.5KE33C-T Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 47.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 26.8 V 26.8 V
Surface Mount NO NO
Base Number Matches 2 1
Package Description O-PALF-W2
Breakdown Voltage-Max 36.3 V
Breakdown Voltage-Min 29.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6283C with alternatives

Compare 1.5KE33C-T with alternatives