1N6283C vs 1.5KE33C-B feature comparison

1N6283C Taiwan Semiconductor

Buy Now Datasheet

1.5KE33C-B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 47.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 240
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 26.8 V
Surface Mount NO
Base Number Matches 2 3
JESD-609 Code e0
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N6283C with alternatives

Compare 1.5KE33C-B with alternatives