1N6283C
vs
1.5CE33CABKPBFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL INSTRUMENT CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
not_compliant
Breakdown Voltage-Max
36.3 V
34.7 V
Breakdown Voltage-Min
29.7 V
31.4 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
DO-201
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
45.7 V
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
28.2 V
Terminal Finish
MATTE TIN
Compare 1N6283C with alternatives
Compare 1.5CE33CABKPBFREE with alternatives