1N6282CATR vs 1N6282CTR feature comparison

1N6282CATR Microsemi Corporation

Buy Now Datasheet

1N6282CTR Fagor Electrónica

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP FAGOR ELECTRONICA S COOP
Package Description CASE 1, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 31.5 V 33 V
Breakdown Voltage-Min 28.5 V 27 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 25.6 V 24.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Breakdown Voltage-Nom 30 V
Clamping Voltage-Max 43.5 V
JEDEC-95 Code DO-201AE
Reverse Current-Max 5 µA

Compare 1N6282CATR with alternatives

Compare 1N6282CTR with alternatives