1N6282C-T vs 1.5CE30CATRPBFREE feature comparison

1N6282C-T Micro Commercial Components

Buy Now Datasheet

1.5CE30CATRPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Breakdown Voltage-Nom 30 V
Case Connection ISOLATED
Clamping Voltage-Max 41.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25.6 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6282C-T with alternatives

Compare 1.5CE30CATRPBFREE with alternatives