1N6281 vs 1.5KE27CAH36-2 feature comparison

1N6281 Transpro Electronics Corp

Buy Now Datasheet

1.5KE27CAH36-2 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 27 V 27.05 V
Clamping Voltage-Max 39.1 V 37.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 21.8 V 23.1 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 37 1
Pbfree Code Yes
Package Description O-PALF-W2
Breakdown Voltage-Max 28.4 V
Breakdown Voltage-Min 25.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201AD
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Qualification Status Not Qualified
Technology AVALANCHE

Compare 1.5KE27CAH36-2 with alternatives