1N6279.TR vs 1.5SE22 feature comparison

1N6279.TR Semtech Corporation

Buy Now Datasheet

1.5SE22 Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Breakdown Voltage-Max 24.2 V 24.2 V
Breakdown Voltage-Min 19.8 V 19.8 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 17.8 V 18 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code No
Package Description O-XALF-W2
Compliance Temperature Grade Military: -65C to +175C
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 31.9 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare 1N6279.TR with alternatives

Compare 1.5SE22 with alternatives