1N6277-B
vs
1.5SE18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
DIODES INC
SEMITRONICS CORP
Package Description
O-XALF-W2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
19.8 V
19.8 V
Breakdown Voltage-Min
16.2 V
16.2 V
Breakdown Voltage-Nom
18 V
18 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
26.5 V
26.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
4
Pin Count
2
Rep Pk Reverse Voltage-Max
14.5 V
Compare 1N6277-B with alternatives
Compare 1.5SE18 with alternatives