1N6274US
vs
1N6274A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY SEMICONDUCTORS
Part Package Code
MELF
Package Description
O-LELF-R2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
11.7 V
12.4 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
7
Manufacturer Package Code
CASE 1.5KE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
13.7 V
Breakdown Voltage-Nom
13.05 V
Clamping Voltage-Max
18.2 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
11.1 V
Terminal Finish
TIN LEAD
Compare 1N6274US with alternatives
Compare 1N6274A with alternatives