1N6272-T
vs
1.5KE11AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
MICROSEMI CORP
Package Description
O-XALF-W2
O-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
12.1 V
11.6 V
Breakdown Voltage-Min
9.9 V
10.5 V
Breakdown Voltage-Nom
11 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
16.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.92 V
9.4 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
23
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
Manufacturer Package Code
CASE 1
JESD-609 Code
e3
Power Dissipation-Max
1.52 W
Terminal Finish
MATTE TIN
Compare 1N6272-T with alternatives
Compare 1.5KE11AE3 with alternatives