1N6271A vs 1N6271US feature comparison

1N6271A Semitronics Corp

Buy Now Datasheet

1N6271US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP SENSITRON SEMICONDUCTOR
Package Description PLASTIC PACKAGE-2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V 9 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-PALF-W2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.55 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N6271A with alternatives

Compare 1N6271US with alternatives