1N6271-B vs 1.5KE10 feature comparison

1N6271-B Diodes Incorporated

Buy Now Datasheet

1.5KE10 DB Lectro Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC DB LECTRO INC
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 11 V
Breakdown Voltage-Min 9 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED
Clamping Voltage-Max 15 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 72

Compare 1N6271-B with alternatives