1N6270-T vs 1.5KE9.1A.TR feature comparison

1N6270-T Diodes Incorporated

Buy Now Datasheet

1.5KE9.1A.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SEMTECH CORP
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10 V 9.55 V
Breakdown Voltage-Min 8.19 V 8.65 V
Breakdown Voltage-Nom 9.1 V 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.8 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.37 V
Reverse Current-Max 50 µA 50 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
JEDEC-95 Code DO-201
Power Dissipation-Max 5 W

Compare 1N6270-T with alternatives

Compare 1.5KE9.1A.TR with alternatives