1N6268A vs 1.5KE7.5 feature comparison

1N6268A General Instrument Corp

Buy Now Datasheet

1.5KE7.5 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 7.88 V 8.25 V
Breakdown Voltage-Min 7.13 V 6.75 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.3 V 11.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 500 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
Rohs Code Yes
Package Description 5.40 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e2
Rep Pk Reverse Voltage-Max 6 V
Terminal Finish TIN SILVER

Compare 1N6268A with alternatives

Compare 1.5KE7.5 with alternatives