1N6267/60-E3 vs 1N6267-E3/4H feature comparison

1N6267/60-E3 Vishay Semiconductors

Buy Now Datasheet

1N6267-E3/4H Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 1.5KE CASE 1.5KE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.48 V 7.48 V
Breakdown Voltage-Min 6.12 V 6.12 V
Breakdown Voltage-Nom 6.8 V 6.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 10.8 V 10.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5.5 V 5.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare 1N6267/60-E3 with alternatives

Compare 1N6267-E3/4H with alternatives