1N6172A vs 1N6172A feature comparison

1N6172A Micross Components

Buy Now Datasheet

1N6172A Voltage Multipliers Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS VOLTAGE MULTIPLIERS INC
Reach Compliance Code compliant unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 12 1
Rohs Code No
Package Description HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 189 V
Breakdown Voltage-Min 171 V
Breakdown Voltage-Nom 180 V
Case Connection ISOLATED
Clamping Voltage-Max 246 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code E-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 136.8 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL