1N6167A
vs
JANTX1N6167A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
SEMTECH CORP
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
104.5 V
104.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
83.6 V
83.6 V
Technology
AVALANCHE
AVALANCHE
Base Number Matches
12
6
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
18 Weeks
Samacsys Manufacturer
SEMTECH
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
110 V
Case Connection
ISOLATED
Clamping Voltage-Max
151 V
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JANTX1N6167A with alternatives