1N6149US
vs
JANTXV1N6149US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Part Package Code
MELF
Package Description
MELF-2
MELF-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
18 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
4
1
Rohs Code
No
Factory Lead Time
25 Weeks
JESD-609 Code
e0
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
15.2 V
Terminal Finish
TIN LEAD
Compare 1N6149US with alternatives
Compare JANTXV1N6149US with alternatives