1N6148AUS vs JAN1N6148AUS feature comparison

1N6148AUS Microsemi Corporation

Buy Now Datasheet

JAN1N6148AUS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code MELF MELF
Package Description HERMETIC SEALED, GLASS, D-5C, G-MELF-2 MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 17.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516 MIL
Rep Pk Reverse Voltage-Max 13.7 V 13.7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 7 1

Compare 1N6148AUS with alternatives

Compare JAN1N6148AUS with alternatives