1N6140 vs JANTXV1N6140 feature comparison

1N6140 Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6140 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 7.38 V 7.4005 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 7.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 18 4
Additional Feature LOW IMPEDANCE

Compare 1N6140 with alternatives

Compare JANTXV1N6140 with alternatives