1N6134A
vs
JANTXV1N6134A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
142.5 V
142.5 V
Breakdown Voltage-Nom
150 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
206 V
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e2
e0
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
2
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
114 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Finish
TIN COPPER
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
15
2
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Microsemi Corporation
Compare 1N6134A with alternatives
Compare JANTXV1N6134A with alternatives