1N6133AUS vs JANTXV1N6133AUS feature comparison

1N6133AUS Semtech Corporation

Buy Now Datasheet

JANTXV1N6133AUS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Min 123.5 V
Breakdown Voltage-Nom 123.5 V
Case Connection ISOLATED
Clamping Voltage-Max 178.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 98 V 98.8 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 6 7
Part Package Code MELF
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-19500

Compare 1N6133AUS with alternatives

Compare JANTXV1N6133AUS with alternatives