1N6130AUS
vs
1N6130AUS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMTECH CORP
|
Part Package Code |
MELF
|
|
Package Description |
HERMETIC SEALED, GLASS, D-5B, E-MELF-2
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Microsemi Corporation
|
SEMTECH
|
Additional Feature |
HIGH RELIABILITY
|
METALLURGICALLY BONDED
|
Breakdown Voltage-Min |
95 V
|
95 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-XELF-N2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/516
|
|
Rep Pk Reverse Voltage-Max |
76 V
|
76 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
7
|
5
|
Breakdown Voltage-Nom |
|
95 V
|
Clamping Voltage-Max |
|
137.6 V
|
|
|
|
Compare 1N6130AUS with alternatives
Compare 1N6130AUS with alternatives