1N6123AUSE3 vs JANTXV1N6123AUS feature comparison

1N6123AUSE3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N6123AUS Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 48.5 V 51 V
Clamping Voltage-Max 70.1 V 73.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 38.8 V 39 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 8
Breakdown Voltage-Min 48.5 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/516
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N6123AUSE3 with alternatives