1N6121AUS vs JANTXV1N6121AUS feature comparison

1N6121AUS Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6121AUS Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, D-5B, E-MELF-2 MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 40.9 V 40.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500
Rep Pk Reverse Voltage-Max 32.7 V 32.7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 59.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA

Compare 1N6121AUS with alternatives

Compare JANTXV1N6121AUS with alternatives