1N6119US vs JANS1N6119US feature comparison

1N6119US Sensitron Semiconductors

Buy Now Datasheet

JANS1N6119US Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR BKC SEMICONDUCTORS INC
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Min 34.2 V 34.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 27.4 V 27 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 1
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 52 V
JESD-609 Code e0
Reference Standard MIL-19500/516
Terminal Finish TIN LEAD

Compare 1N6119US with alternatives

Compare JANS1N6119US with alternatives