1N6119US vs JAN1N6119US feature comparison

1N6119US Sensitron Semiconductors

Buy Now Datasheet

JAN1N6119US Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MELF-2 MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Breakdown Voltage-Min 34.2 V 34.2 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 2 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 27.4 V 27.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 1
Clamping Voltage-Max 52.4 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-19500
Reverse Current-Max 1 µA
Reverse Test Voltage 27.4 V
Terminal Finish TIN LEAD

Compare 1N6119US with alternatives

Compare JAN1N6119US with alternatives