1N6119A vs 1N6475 feature comparison

1N6119A Voltage Multipliers Inc

Buy Now Datasheet

1N6475 Semicon Components Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VOLTAGE MULTIPLIERS INC SEMICON COMPONENTS INC
Package Description HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V
Breakdown Voltage-Nom 36 V 44 V
Case Connection ISOLATED
Clamping Voltage-Max 49.9 V 63.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code E-LALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 27.4 V 40 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 11 11

Compare 1N6119A with alternatives

Compare 1N6475 with alternatives