1N6114AUS
vs
JANTX1N6114AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROSS COMPONENTS
Reach Compliance Code
compliant
unknown
Factory Lead Time
27 Weeks
Additional Feature
HIGH RELIABILITY, TRAY
Breakdown Voltage-Min
20.9 V
20.9 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
30.5 V
31.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-XELF-N2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Rep Pk Reverse Voltage-Max
16.7 V
16.7 V
Reverse Current-Max
1 µA
Reverse Test Voltage
16.7 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Base Number Matches
5
1
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Breakdown Voltage-Nom
22 V
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Compare 1N6114AUS with alternatives
Compare JANTX1N6114AUS with alternatives