1N6112US vs JANTX1N6112US feature comparison

1N6112US Microchip Technology Inc

Buy Now Datasheet

JANTX1N6112US Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, D-5B, E-MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 16.25 V 17.1 V
Breakdown Voltage-Nom 18 V 18 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 26.5 V 26.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13.7 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N6112US with alternatives

Compare JANTX1N6112US with alternatives