1N6112US
vs
JANTX1N6112US
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS, D-5B, E-MELF-2
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
unknown
Factory Lead Time
21 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
16.25 V
16.2 V
Breakdown Voltage-Nom
18 V
18 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
26.5 V
26.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-XELF-N2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
1.5 W
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
13.7 V
13.7 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Base Number Matches
5
1
Reference Standard
MIL-19500/516
Compare 1N6112US with alternatives
Compare JANTX1N6112US with alternatives