1N6111A vs JANTX1N6111A feature comparison

1N6111A Semtech Corporation

Buy Now Datasheet

JANTX1N6111A Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 15.2 V 15.2 V
Breakdown Voltage-Nom 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.3 V 22.3 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 12.2 V 12.2 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 16 2
Reference Standard MIL-19500
Reverse Current-Max 20 µA

Compare 1N6111A with alternatives

Compare JANTX1N6111A with alternatives