1N6111A
vs
JANS1N6111A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS, B PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Min
15.2 V
15.2 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
2 W
1.5 W
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
12.2 V
12.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
TIN COPPER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
13
2
Factory Lead Time
26 Weeks
Breakdown Voltage-Nom
16 V
Clamping Voltage-Max
22.3 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/516
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N6111A with alternatives
Compare JANS1N6111A with alternatives