1N6106A vs JANTXV1N6106A feature comparison

1N6106A Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6106A Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSS COMPONENTS
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1998-01-01
Breakdown Voltage-Min 9.5 V 9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 7.6 V 7.6 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 16 2
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 10 V
Power Dissipation-Max 1.5 W
Reference Standard MIL-19500/516

Compare 1N6106A with alternatives

Compare JANTXV1N6106A with alternatives