1N6106A vs JANTXV1N6106A feature comparison

1N6106A Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6106A Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMTECH CORP
Package Description HERMETIC SEALED, GLASS, B PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 9.5 V 9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 7.6 V 7.6 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 10 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer SEMTECH
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 14.5 V
Reference Standard MIL-19500/516

Compare 1N6106A with alternatives

Compare JANTXV1N6106A with alternatives