1N6105 vs JANTXV1N6105 feature comparison

1N6105 Voltage Multipliers Inc

Buy Now Datasheet

JANTXV1N6105 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.1 V 9.1 V
Clamping Voltage-Max 13.8 V 14.07 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6.9 V 6.9 V
Surface Mount NO NO
Base Number Matches 2 4
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 8.19 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Reverse Current-Max 20 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6105 with alternatives

Compare JANTXV1N6105 with alternatives