1N6104A vs P6KE8.2CA-BP feature comparison

1N6104A Micross Components

Buy Now Datasheet

P6KE8.2CA-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
Factory Lead Time 27 Weeks
Additional Feature HIGH RELIABILITY, BULK
Breakdown Voltage-Min 7.79 V 7.79 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.1 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Rep Pk Reverse Voltage-Max 6.2 V 7.02 V
Reverse Current-Max 20 µA
Reverse Test Voltage 6.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Nom 8.2 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE8.2CA-BP with alternatives